The Omron G2R-1-E-ASI-TV8 DC12 is a 12V SPDT electromechanical relay with a contact arrangement of single pole double throw. It has a coil current of 43.6mA and a coil resistance of 275 ohms. The relay's maximum pick-up voltage is 8.4VDC, and its minimum dropout voltage is 1.8VDC. It can handle a maximum AC switching voltage of 380V and a maximum DC switching voltage of 125V. The relay's maximum switching current is 16A, and its maximum switching power is 480W or 4kVA. It is designed for through-hole mounting and has a termination style of PC pin. The relay has 8 terminals and is constructed with a non-latching relay design. It has an operate time of 15ms and is suitable for operating temperatures between -40°C and 70°C.
Omron G2R-1-E-ASI-TV8 DC12 technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 12V |
| Coil Current | 43.6mA |
| Coil Resistance | 275Ohm |
| Maximum Pick-Up Voltage | 8.4VDC |
| Minimum Dropout Voltage | 1.8VDC |
| Maximum AC Switching Voltage | 380V |
| Maximum DC Switching Voltage | 125V |
| Maximum Switching Current | 16A |
| Maximum Switching Power | 480W|4kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.