
The Omron G2R-1-E-ASIDC18 is a general purpose electromechanical relay with a SPDT configuration. It can handle a maximum current rating of 16A and a maximum voltage rating of 125V DC. The relay operates within a temperature range of -40°C to 70°C and has a coil voltage of 18V DC. It is available in a through hole package and has a termination of PC Pin.
Omron G2R-1-E-ASIDC18 technical specifications.
| Coil Current | 29.4mA |
| Coil Power | 530mW |
| Coil Resistance | 612R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 18V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Packaging | Tray |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G2R |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-1-E-ASIDC18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
