
The Omron G2R-1-E-ASIDC48 is a 48V 16A SPDT general purpose relay with a non-latching coil and a maximum operating temperature of 70°C. It features a tin and silver contact material and a maximum voltage rating of 125V DC. The relay is packaged in a tray and has a through hole mount. It has a contact current rating of 16A and a maximum current rating of 16A.
Omron G2R-1-E-ASIDC48 technical specifications.
| Coil Current | 11.5mA |
| Coil Power | 530mW |
| Coil Resistance | 4.17kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Packaging | Tray |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G2R |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-1-E-ASIDC48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
