
The G2R-1-E-DC110 is a general purpose relay with a maximum operating temperature range of -40°C to 70°C. It features a silver contact material and a maximum current rating of 16A. The relay has a non-latching coil type with a voltage rating of 110V DC and a power consumption of 530mW. It is available in a through hole mount package with a quantity of 100 per package and is RoHS compliant.
Omron G2R-1-E-DC110 technical specifications.
| Coil Current | 4.8mA |
| Coil Power | 530mW |
| Coil Resistance | 22.9kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | G2R |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-1-E-DC110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.