
SPDT general purpose power relay with a 16A contact current rating and silver contact material. Features an 18VDC non-latching coil with 29.4mA coil current, 530mW coil power, and 612Ω coil resistance. Offers a 380VAC or 125VDC maximum voltage rating and operates within a -40°C to 70°C temperature range. Through-hole mounting with PC pin termination, 15ms operate time, and 5ms release time.
Checking distributor stock and pricing after the page loads.
| Coil Current | 29.4mA |
| Coil Power | 530mW |
| Coil Resistance | 612R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 18V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Height | 25.5mm |
| Length | 29mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Tray |
| Power Consumption | 530mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G2R |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 17g |
| Width | 13mm |
| RoHS | Compliant |
