
SPDT General Purpose Power Relay with a 16A contact current rating and 380VAC/125VDC max voltage rating. Features a 48VDC non-latching coil with 11.5mA current, 530mW power, and 4.17kΩ resistance. Operates within a -40°C to 70°C temperature range, with 15ms operate and 5ms release times. Through-hole mounting via PC pins, housed in a DIP package.
Sign in to ask questions about the Omron G2R-1-E-DC48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G2R-1-E-DC48 technical specifications.
| Package/Case | DIP |
| Coil Current | 11.5mA |
| Coil Power | 530mW |
| Coil Resistance | 4.17kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G2R |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 17g |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-1-E-DC48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
