Omron G2R-1-E-T130DC4 technical specifications.
| Coil Current | 132.5mA |
| Coil Power | 530mW |
| Coil Resistance | 30R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 4V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G2R |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-1-E-T130DC4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
