
SPDT general purpose relay for power applications. Features a 5VDC non-latching coil with 106mA current, 530mW power, and 47Ω resistance. Offers a 16A contact current rating with silver contacts and a 250VAC/30VDC rating. Mounts via PCB with PC pin termination. Operates within a -40°C to 70°C temperature range and has an IP54 rating.
Sign in to ask questions about the Omron G2R-1-E5DC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G2R-1-E5DC technical specifications.
| Application(s) | POWER |
| Coil Current | 106mA |
| Coil Power | 530mW |
| Coil Resistance | 47R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Depth | 13mm |
| Height | 25.5mm |
| Length | 29mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Operate Time | 15ms |
| Radiation Hardening | No |
| Ratings | IP54 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Switching Current | 16A |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 380V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-1-E5DC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
