
The Omron G2R-1-S-AC24 is a general purpose relay with a 24V AC coil and a SPDT throw configuration. It has a contact current rating of 10A and is designed for socketable mounting. The relay is constructed with silver contact material and has a non-latching coil type. It is available in a bulk packaging quantity of 100 units and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Coil Current | 37.5mA |
| Coil Resistance | 260R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Height | 29mm |
| Lead Free | Contains Lead |
| Length | 29mm |
| Mount | Socketable |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | G2RS |
| Termination | Plug |
| Throw Configuration | SPDT |
| Width | 13mm |
| RoHS | Compliant |