
SPDT power relay featuring a 12V DC non-latching coil with 278Ω resistance, 43.2mA coil current, and 530mW coil power. Contact ratings include 10A at 250VAC and 30VDC, with a maximum AC voltage rating of 440V and a maximum DC voltage rating of 125V. Contact material is Silver, Cadmium, Tin. This socketable relay offers a 15ms operate time and 10ms release time, with a temperature range of -40°C to 70°C. Approvals include UL, CSA, VDE, and CE.
Omron G2R-1-S-DC12(S) technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Package/Case | 125 |
| Coil Current | 43.2mA |
| Coil Power | 530mW |
| Coil Resistance | 278R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium, Tin |
| Current Rating | 10A |
| Depth | 13mm |
| Height | 35.5mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Socket, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 15ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 530mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | G2RS |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Turn-On Delay Time | 15ms |
| Voltage Rating (AC) | 440V |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-1-S-DC12(S) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
