
SPDT power relay with a 10A contact current rating and silver contact material. Features a 24VDC coil voltage, 21.6mA coil current, and 1.113kR coil resistance. This non-latching relay offers a 440V AC voltage rating and 30V DC rated voltage. Compliant with UL, CSA, VDE, and CE approvals, it operates within a -40°C to 70°C temperature range and is lead-free.
Sign in to ask questions about the Omron G2R-1-S-DC24S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G2R-1-S-DC24S technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Coil Current | 21.6mA |
| Coil Resistance | 1.113kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Height | 35.5mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 530mW |
| Reach SVHC Compliant | Yes |
| Series | G2RS |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 440V |
| DC Rated Voltage | 30V |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-1-S-DC24S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.