Electromechanical Relay SPDT 10A 24VDC 1.113KOhm Socket
Checking distributor stock and pricing after the page loads.
| Coil Current | 21.6mA |
| Coil Resistance | 1.113kR |
| Coil Voltage (DC) | 24V |
| Contact Material | Tin, Silver |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socket, Plug-In |
| Operate Time | 15ms |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Weight | 21g |
| RoHS | Compliant |