
SPDT General Purpose Power Relay featuring a 24VDC coil with 21.6mA coil current and 530mW coil power. Offers a 10A contact current rating with Silver/Tin contacts and a 440V AC voltage rating. Operates within a -40°C to 70°C temperature range, with 15ms operate time and 20ms release time. Socketable mounting with quick connect termination. Approvals include UL, CSA, VDE, and CE.
Sign in to ask questions about the Omron G2R-1-SDDC24(S) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G2R-1-SDDC24(S) technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Package/Case | 125 |
| Coil Current | 21.6mA |
| Coil Power | 530mW |
| Coil Resistance | 1.113kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Tin |
| Current Rating | 10A |
| Depth | 13mm |
| Height | 35.5mm |
| Length | 29mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable, Socket, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 15ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 530mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | G2RS |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Turn-On Delay Time | 15ms |
| Voltage Rating (AC) | 440V |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-1-SDDC24(S) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
