SPDT power relay featuring a 10A contact current rating and silver contact material. Operates with a 24VDC coil voltage, 21.6mA coil current, and 530mW coil power. Offers a 15ms operate time and 10ms release time. Socketable mounting with quick connect termination. Approvals include UL, CSA, VDE, and CE.
Omron G2R-1-SN-DC24(S) technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Coil Current | 21.6mA |
| Coil Power | 530mW |
| Coil Resistance | 1.113kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 13mm |
| Height | 35.5mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 530mW |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | G2RS |
| Switching Current | 10A |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 440V |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-1-SN-DC24(S) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
