
SPDT general purpose power relay with a 10A contact current rating and 12V DC coil voltage. Features a 43.2mA coil current, 278 Ohm coil resistance, and 530mW power consumption. Operates within a -40°C to 70°C temperature range, with AC voltage rating of 440V and DC voltage rating of 125V. Includes UL, CSA, VDE, and CE approvals, with quick connect termination and socketable mounting. RoHS compliant.
Omron G2R-1-SND-DC12(S) technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Package/Case | 125 |
| Coil Current | 43.2mA |
| Coil Resistance | 278R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Current Rating | 10A |
| Depth | 13mm |
| Height | 35.5mm |
| Length | 29mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Socket, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 15ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 530mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | G2RS |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Turn-On Delay Time | 15ms |
| Voltage Rating (AC) | 440V |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-1-SND-DC12(S) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
