
RELAY GEN PURPOSE SPDT 10A 24V
Checking distributor stock and pricing after the page loads.
| Coil Current | 21.6mA |
| Coil Power | 530mW |
| Coil Resistance | 1.1kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable |
| Operate Time | 15ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | G2RS |
| Termination | Plug |
| Throw Configuration | SPDT |
| RoHS | Compliant |