
SPDT electromechanical power relay with a 10A contact current rating and 24VDC coil voltage. Features a 1.113kΩ coil resistance and 21.6mA coil current. Operates within a -40°C to 70°C temperature range and offers a 15ms operate time. Approved by UL, CSA, VDE, and CE, with IP40 ratings. Socket mountable with quick connect termination.
Omron G2R-1-SND DC24(S) technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Package/Case | 125 |
| Coil Current | 21.6mA |
| Coil Resistance | 1.113kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Current Rating | 10A |
| Depth | 13mm |
| Height | 35.5mm |
| Length | 29mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Socket, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 15ms |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Switching Current | 10A |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Turn-On Delay Time | 15ms |
| Voltage Rating (AC) | 440V |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-1-SND DC24(S) to view detailed technical specifications.
No datasheet is available for this part.
