SPDT general purpose power relay featuring a 10A contact current rating with silver contacts. Coil specifications include a 5VDC non-latching coil type, 47 Ohm resistance, 106mA coil current, and 530mW power consumption. This plug-in, socketable relay offers a 15ms operate time and 10ms release time, with operating temperatures ranging from -40°C to 70°C. Dimensions are 29mm length, 13mm width, and 35.5mm height.
Omron G2R-1-SNDC5(S) technical specifications.
| Package/Case | 125 |
| Coil Current | 106mA |
| Coil Power | 530mW |
| Coil Resistance | 47R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 13mm |
| Height | 35.5mm |
| Length | 29mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable, Plug-In |
| Operate Time | 15ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 530mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | G2RS |
| Termination | Plug |
| Throw Configuration | SPDT |
| Turn-On Delay Time | 15ms |
| DC Rated Voltage | 5V |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-1-SNDC5(S) to view detailed technical specifications.
No datasheet is available for this part.