
The Omron G2R-1-SNIAC240(S) is a general purpose electromechanical relay with a non-latching coil. It has a contact current rating of 10A and is rated for operation at temperatures between -40°C and 70°C. The relay is socketable and has a package quantity of one in bulk packaging. It features a silver contact material and a throw configuration of SPDT.
Omron G2R-1-SNIAC240(S) technical specifications.
| Coil Current | 3.2mA |
| Coil Resistance | 30kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Height | 35.5mm |
| Length | 29mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable |
| Operate Time | 15ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | G2RS |
| Termination | Plug |
| Throw Configuration | SPDT |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-1-SNIAC240(S) to view detailed technical specifications.
No datasheet is available for this part.