
SPDT power relay with a 10A contact current rating and silver contact material. Features a 240VAC coil voltage, 3.8mA coil current, 900mW coil power, and 30kΩ coil resistance. Offers a 15ms operate time and 10ms release time, with a mechanical life of 10,000,000 hours. Designed for chassis mount and panel mounting with brackets, utilizing quick connect termination. Operates within a temperature range of -40°C to 70°C.
Omron G2R-1-T-AC240 technical specifications.
| Application(s) | POWER |
| Coil Current | 3.8mA |
| Coil Power | 900mW |
| Coil Resistance | 30kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Depth | 14mm |
| Height | 29.5mm |
| Lead Free | Lead Free |
| Length | 30.5mm |
| Life (Hours) | 10000000Hour |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Chassis Mount, Panel, Brackets |
| Mounting Style | SOCKET |
| Operate Time | 15ms |
| Package Quantity | 1 |
| Packaging | Tray |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | G2R |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-1-T-AC240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
