
SPDT power relay featuring a 24VDC coil with 21.8mA coil current and 530mW coil power. Offers a 10A contact current rating with silver contact material and a 380VAC / 125VDC maximum voltage rating. Designed for chassis or panel mounting with quick connect termination, this general-purpose relay boasts a 20 million operation life and operates within a -40°C to 70°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G2R-1-T-DC24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Application(s) | POWER |
| Approvals | UL, CSA, VDE, CE |
| Coil Current | 21.8mA |
| Coil Power | 530mW |
| Coil Resistance | 1.1kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 14mm |
| Height | 38mm |
| Lead Free | Lead Free |
| Length | 45mm |
| Life (Hours) | 20000000Hour |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Chassis Mount, Panel, Brackets |
| Operate Time | 15ms |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G2R |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 380V |
| DC Rated Voltage | 125V |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-1-T-DC24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
