
The G2R-1-TDC110 is a general purpose electromechanical relay with a non-latching coil type and a silver contact material. It has a contact current rating of 10A and a maximum operating temperature of 70°C. The relay is designed for chassis mount and has a quick connect termination. It has a coil power consumption of 530mW and a coil resistance of 22.9kΩ. The relay is available in a tray packaging and has a package quantity of 1.
Omron G2R-1-TDC110 technical specifications.
| Coil Current | 4.8mA |
| Coil Power | 530mW |
| Coil Resistance | 22.9kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Height | 29.5mm |
| Length | 45mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Flanges, Chassis Mount |
| Operate Time | 15ms |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Consumption | 530mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G2R |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-1-TDC110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
