
SPDT General Purpose Power Relay with an 18V DC non-latching coil, rated for 10A contact current and 380V AC / 125V DC maximum voltage. Features silver contact material, 15ms operate time, and 5ms release time. Through-hole mounting with PC pin termination. Operating temperature range of -40°C to 70°C.
Omron G2R-14-DC18 technical specifications.
| Coil Current | 29.4mA |
| Coil Power | 530mW |
| Coil Resistance | 612R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 18V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Height | 25.5mm |
| Length | 29mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G2R |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-14-DC18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
