The Omron G2R-14 DC36 is a non-latching SPDT power relay with a 36V DC coil voltage and a maximum switching power of 240W or 2kVA. It has a maximum switching current of 10A and a maximum switching voltage of 125V DC or 380V AC. The relay is constructed for through-hole mounting and has a PC pin termination style. It operates within a temperature range of -40°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 36V |
| Maximum Pick-Up Voltage | 25.2VDC |
| Minimum Dropout Voltage | 5.4VDC |
| Maximum AC Switching Voltage | 380V |
| Maximum DC Switching Voltage | 125V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 240W|2kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |