
SPDT General Purpose Power Relay with an 8A contact current rating and 10A maximum current rating. Features a 48V DC non-latching coil with 11.5mA coil current and 530mW coil power. Operates within a -40°C to 70°C temperature range, offering 15ms operate time and 5ms release time. Contact material is silver, with AC voltage rating up to 380V and DC voltage rating up to 125V. Through-hole mount with PC pin termination.
Sign in to ask questions about the Omron G2R-14-DC48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G2R-14-DC48 technical specifications.
| Coil Current | 11.5mA |
| Coil Power | 530mW |
| Coil Resistance | 4.17kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Tray |
| Power Consumption | 530mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G2R |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 17g |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-14-DC48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
