
SPDT General Purpose Power Relay, featuring a 12V DC non-latching coil with 30mA coil current, 360mW coil power, and 400 Ohm coil resistance. Contact ratings include 5A maximum current and silver contact material, with AC voltage rating up to 380V and DC voltage rating up to 125V. Operate and release times are 15ms and 5ms respectively, with an operating temperature range of -40°C to 70°C. Through-hole mounting with PC pin termination, this RoHS compliant relay is suitable for various applications.
Omron G2R-14-H-DC12 technical specifications.
| Coil Current | 30mA |
| Coil Power | 360mW |
| Coil Resistance | 400R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Height | 25.5mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | G2R |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 17g |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-14-H-DC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
