The G2R-14-H DC48 relay features a SPDT contact arrangement with a 1 Form C contact form. It has a 48VDC coil voltage and a coil current of 7.5mA. The relay's maximum pick-up voltage is 33.6VDC, and its minimum dropout voltage is 7.2VDC. It can handle a maximum AC switching voltage of 380V and a maximum DC switching voltage of 125V. The relay's maximum switching current is 5A, and its maximum switching power is 150W or 1.25kVA. It is designed for through-hole mounting with a PC pin termination style and has 5 terminals. The relay's construction is non-latching, and it has an operate time of 15ms. It operates within a temperature range of -40°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 48V |
| Coil Current | 7.5mA |
| Coil Resistance | 6.4KOhm |
| Maximum Pick-Up Voltage | 33.6VDC |
| Minimum Dropout Voltage | 7.2VDC |
| Maximum AC Switching Voltage | 380V |
| Maximum DC Switching Voltage | 125V |
| Maximum Switching Current | 5A |
| Maximum Switching Power | 150W|1.25kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |