
General purpose power relay featuring SPST contact configuration, rated for 120VAC coil voltage with 7.5mA coil current and 6.5kR coil resistance. Offers a 10A contact current rating with silver contacts and a 380VAC / 125VDC maximum voltage rating. This semi-sealed, through-hole mount relay operates within a -40°C to 70°C temperature range, with 15ms operate and 10ms release times. Lead-free and RoHS compliant, this component has a 13mm width, 29mm length, and 25.5mm height.
Omron G2R-1A-AC120 technical specifications.
| Coil Current | 7.5mA |
| Coil Resistance | 6.5kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Height | 25.5mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Packaging | Tray |
| Power Consumption | 900mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | G2R |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 17g |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-1A-AC120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
