
The G2R-1A-ASI-DC110 is a general purpose relay from Omron with a maximum current rating of 10A and a maximum voltage rating of 125V DC. It features a non-latching coil with a resistance of 22.9kΩ and a power consumption of 530mW. The relay has a contact material of tin and silver and a maximum operating temperature of 70°C. It is available in a through hole mount package and is rated for a maximum voltage of 380V AC.
Sign in to ask questions about the Omron G2R-1A-ASI-DC110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G2R-1A-ASI-DC110 technical specifications.
| Coil Current | 4.8mA |
| Coil Power | 530mW |
| Coil Resistance | 22.9kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G2R |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-1A-ASI-DC110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
