
12V DC non-latching general purpose power relay with SPST contact configuration. Features a 10A contact current rating, 380VAC maximum voltage rating, and 125VDC maximum voltage rating. Operates with a coil current of 43.6mA and coil resistance of 275 ohms. Through-hole mount with PC pin termination, suitable for a wide operating temperature range of -40°C to 70°C.
Omron G2R-1A-DC12 technical specifications.
| Coil Current | 43.6mA |
| Coil Resistance | 275R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Current Rating | 10A |
| Depth | 13mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Operate Time | 15ms |
| Packaging | Tray |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G2R |
| Switching Current | 10A |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 380V |
| Weight | 17g |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-1A-DC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
