
SPST-NO through-hole power relay with a 24VDC coil voltage and 1.1kΩ coil resistance, drawing 21.8mA. Features a 10A contact current rating with silver-cadmium contact material and a maximum AC voltage rating of 380V or DC voltage rating of 125V. Operates within a -40°C to 70°C temperature range, with 15ms operate time and 5ms release time. Dimensions are 29x13x25.5mm, with a weight of 17g.
Omron G2R-1A-DC24 technical specifications.
| Coil Current | 21.8mA |
| Coil Resistance | 1.1kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Height | 25.5mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Packaging | Tray |
| Power Consumption | 530mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G2R |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 17g |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-1A-DC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
