
General purpose power relay featuring a 6V DC non-latching coil with 88.2mA current and 530mW power consumption. SPST contact configuration offers a 10A contact current rating with silver contact material. Designed for through-hole mounting with PC pin termination, this relay operates within a -40°C to 70°C temperature range and has AC/DC voltage ratings of 380V/125V respectively.
Sign in to ask questions about the Omron G2R-1A-DC6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G2R-1A-DC6 technical specifications.
| Coil Current | 88.2mA |
| Coil Power | 530mW |
| Coil Resistance | 68R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Height | 25.5mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G2R |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-1A-DC6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
