
The G2R-1A-E-AC120 is a general purpose SPST relay with a contact current rating of 16A and a max voltage rating of 380V AC. It has a non-latching coil type and operates at a max temperature of 70°C. The relay is lead free and RoHS compliant, and is packaged in a tray for through hole mounting.
Omron G2R-1A-E-AC120 technical specifications.
| Coil Current | 7.5mA |
| Coil Resistance | 6.5kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Packaging | Tray |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | G2R |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 17g |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-1A-E-AC120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
