This SPST-NO electromechanical relay has a 200/220V AC coil and can switch up to 4kVA. It features a non-latching relay construction and operates within a temperature range of -40 to 70 degrees Celsius. The relay is mounted through a hole and has a PC pin termination style.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| AC Coil Voltage | 200|220V |
| Coil Current | 5.5mA |
| Coil Resistance | 20.2KOhm |
| Maximum Pick-Up Voltage | 176VAC |
| Minimum Dropout Voltage | 60VAC |
| Maximum AC Switching Voltage | 380V |
| Maximum DC Switching Voltage | 125V |
| Maximum Switching Current | 16A |
| Maximum Switching Power | 480W|4kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |