Power Relay 220VAC 16A SPST-NO(29x13x25.5)mm THT
Omron G2R-1A-E AC220 technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| AC Coil Voltage | 220V |
| Coil Current | 4.1mA |
| Coil Resistance | 25KOhm |
| Maximum Pick-Up Voltage | 176VAC |
| Minimum Dropout Voltage | 66VAC |
| Maximum AC Switching Voltage | 380V |
| Maximum DC Switching Voltage | 125V |
| Maximum Switching Current | 16A |
| Maximum Switching Power | 480W|4kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron G2R-1A-E AC220 to view detailed technical specifications.
No datasheet is available for this part.