
The Omron G2R-1A-E-ASI-DC24 is a 24V non-latching relay with a coil current of 21.8mA and a coil power of 530mW. It has a contact current rating of 16A and is rated for a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. The relay is available in a bulk packaging with 100 units per package and is suitable for general purpose applications.
Omron G2R-1A-E-ASI-DC24 technical specifications.
| Coil Current | 21.8mA |
| Coil Power | 530mW |
| Coil Resistance | 1.1kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G2R |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 17g |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-1A-E-ASI-DC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
