
SPST-NO electromechanical power relay featuring a 16A contact current rating and 110VDC coil voltage. This general-purpose relay offers a 380VAC maximum voltage rating and 125VDC maximum voltage rating, with silver contact material. Operates within a -40°C to 70°C temperature range, with 15ms operate time and 5ms release time. Through-hole mounting with PC pin termination, housed in a DIP package.
Omron G2R-1A-E-DC110 technical specifications.
| Package/Case | DIP |
| Coil Current | 4.8mA |
| Coil Power | 530mW |
| Coil Resistance | 22.9kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | G2R |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 17g |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-1A-E-DC110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
