
SPST power relay with a 16A contact current rating and silver contacts. Features a 48V DC non-latching coil with 11.5mA current and 4.17kΩ resistance, consuming 530mW. Operates within a -40°C to 70°C temperature range, offering AC voltage ratings up to 380V and DC up to 125V. Through-hole mounting with PC pin termination, DIP package, and a 15ms operate time.
Sign in to ask questions about the Omron G2R-1A-E-DC48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G2R-1A-E-DC48 technical specifications.
| Package/Case | DIP |
| Coil Current | 11.5mA |
| Coil Resistance | 4.17kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Depth | 13mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Packaging | Tray |
| Power Consumption | 530mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G2R |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 380V |
| Weight | 17g |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-1A-E-DC48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.