
General purpose power relay featuring a 5VDC coil with 106mA current draw and 47 Ohm resistance. Offers a 10A switching current and 16A contact current rating with silver contacts. This PCB-mountable relay has a SPST throw configuration and 1 pole, with AC voltage ratings up to 380V and DC voltage ratings up to 125V. Operates within a temperature range of -40°C to 70°C, with a 15ms operate time and 5ms release time.
Omron G2R-1A-E-DC5 technical specifications.
| Coil Current | 106mA |
| Coil Resistance | 47R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Depth | 13mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 530mW |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Operate Time | 15ms |
| Packaging | Tray |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G2R |
| Switching Current | 10A |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 380V |
| Weight | 17g |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-1A-E-DC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
