
General Purpose Power Relay, SPST, 60VDC Coil Voltage, 16A Contact Current Rating. Features Silver contact material, 530mW coil power, and 6.82kΩ coil resistance. Operates within a -40°C to 70°C temperature range, with 15ms operate time and 5ms release time. Through-hole mounting with PC pin termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G2R-1A-E-DC60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 8.8mA |
| Coil Power | 530mW |
| Coil Resistance | 6.82kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 60V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 530mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G2R |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 17g |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-1A-E-DC60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.