
SPST power PCB relay with a 16A contact current rating and 380VAC/125VDC maximum voltage rating. Features a 24VDC non-latching coil with 1.1kΩ resistance and 21.8mA coil current. Designed for through-hole PCB mounting with silver contacts and a 100,000-hour electrical life. Operating temperature range from -40°C to 70°C, with 15ms operate and 5ms release times.
Sign in to ask questions about the Omron G2R-1A-E-T130-DC24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G2R-1A-E-T130-DC24 technical specifications.
| Application(s) | POWER |
| Coil Current | 21.8mA |
| Coil Power | 530mW |
| Coil Resistance | 1.1kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Depth | 13mm |
| Height | 25.5mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole, PCB |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 530mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G2R |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-1A-E-T130-DC24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
