
The Omron G2R-1A-E-T130DC4 is a general purpose SPST power relay with a contact current rating of 16A and a coil voltage of 4V. It features a non-latching coil type with a resistance of 30R and a power consumption of 530mW. The relay has a fast operate time of 15ms and a release time of 5ms. It is designed for through hole mounting and is suitable for use in temperatures ranging from -40°C to 70°C.
Omron G2R-1A-E-T130DC4 technical specifications.
| Coil Current | 133mA |
| Coil Power | 530mW |
| Coil Resistance | 30R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 4V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 15ms |
| Packaging | Tray |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G2R |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-1A-E-T130DC4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
