
The Omron G2R-1A-E-T130DC9 is a general purpose electromechanical relay with a SPST throw configuration. It can handle a contact current rating of 16A and operates at a coil voltage of 9V. The relay features a non-latching coil type and a silver contact material. It has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. The Omron G2R-1A-E-T130DC9 is available in a through hole mount package and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G2R-1A-E-T130DC9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 58.8mA |
| Coil Power | 530mW |
| Coil Resistance | 153R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 15ms |
| Packaging | Tray |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G2R |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-1A-E-T130DC9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
