
The G2R-1A-E-Y90DC12 is a general purpose SPST power relay from Omron with a 12V DC coil voltage and 43.6mA coil current. It has a contact current rating of 16A and a silver contact material. The relay operates within a temperature range of -40°C to 70°C and has a non-latching coil type. It is available in a through hole package quantity of 50 per tray.
Omron G2R-1A-E-Y90DC12 technical specifications.
| Coil Current | 43.6mA |
| Coil Power | 530mW |
| Coil Resistance | 275R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Tray |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G2R |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-1A-E-Y90DC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
