
The Omron G2R-1A-H-DC24 is a general purpose relay with a non-latching coil type and a maximum operating temperature of 70°C. It has a maximum voltage rating of 125V DC and a maximum current rating of 5A. The relay is designed for through hole mounting and has a silver contact material. It is lead free and has a packaging type of bulk.
Checking distributor stock and pricing after the page loads.
| Coil Current | 15mA |
| Coil Resistance | 1.6kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G2R |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 17g |
| RoHS | Not Compliant |
