
10A General Purpose Power Relay with SPST contact configuration, rated for 120VAC coil voltage and 380VAC/125VDC contact voltage. Features a 10A contact current rating with silver contacts, 15ms operate time, and 10ms release time. Mounting options include flanges, chassis, brackets, and PCB. Approvals include UL, CSA, VDE, and CE, with RoHS compliance.
Omron G2R-1A-T-AC120 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Package/Case | 125 |
| Coil Current | 7.5mA |
| Coil Resistance | 6.5kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 14mm |
| Height | 29.5mm |
| Lead Free | Lead Free |
| Length | 45mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Flanges, Chassis Mount, Brackets, PCB |
| Operate Time | 15ms |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | G2R |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Turn-On Delay Time | 15ms |
| Voltage Rating (AC) | 380V |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-1A-T-AC120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
