
General purpose power relay featuring SPST-NO contact configuration and 10A contact current rating. Coil operates at 24VAC with 37.5mA current and 900mW power consumption. Offers silver contact material and a 380VAC/125VDC maximum voltage rating. Designed for chassis mount, panel, or bracket mounting with quick connect termination. Approvals include UL, CSA, VDE, and CE, with a lead-free construction.
Sign in to ask questions about the Omron G2R-1A-T-AC24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G2R-1A-T-AC24 technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA, VDE, CE |
| Coil Current | 37.5mA |
| Coil Power | 900mW |
| Coil Resistance | 260R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 14mm |
| Height | 29.5mm |
| Lead Free | Lead Free |
| Length | 45mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Flanges, Chassis Mount, Panel, Brackets |
| Operate Time | 15ms |
| Package Quantity | 1 |
| Packaging | Tray |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | G2R |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 380V |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-1A-T-AC24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
