
General purpose power relay, G2R series, featuring a 12VDC non-latching coil with 43.6mA coil current and 275 Ohm coil resistance. This SPST-NO relay offers a 10A contact current rating with silver contact material and a maximum AC voltage rating of 380V, and DC voltage rating of 125V. Operate time is 15ms with a 5ms release time, and it operates within a temperature range of -40°C to 70°C. Mounting options include flanges, chassis, panel, and brackets, with quick connect termination. This RoHS compliant component has a power consumption of 530mW and is lead-free.
Omron G2R-1A-T DC12 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Coil Current | 43.6mA |
| Coil Resistance | 275R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 14mm |
| Height | 29.5mm |
| Lead Free | Lead Free |
| Length | 45mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Flanges, Chassis Mount, Panel, Brackets |
| Operate Time | 15ms |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Consumption | 530mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | G2R |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 380V |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-1A-T DC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
