
SPST-NO power relay with a 24VDC coil voltage and 1.1kΩ coil resistance, drawing 21.8mA and consuming 530mW. Features a 10A contact current rating with silver contact material, capable of switching up to 380VAC or 125VDC. Operates within a -40°C to 70°C temperature range, with 15ms operate and 5ms release times. Mounting options include flanges, chassis, panel, and brackets, with quick connect termination. Approvals include UL, CSA, VDE, and CE, and the component is RoHS compliant.
Omron G2R-1A-T DC24 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Coil Current | 21.8mA |
| Coil Power | 530mW |
| Coil Resistance | 1.1kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 14mm |
| Height | 29.5mm |
| Lead Free | Lead Free |
| Length | 45mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Flanges, Chassis Mount, Panel, Brackets |
| Number of Contacts | 1 |
| Operate Time | 15ms |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Consumption | 530mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | G2R |
| Switching Current | 10A |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 380V |
| DC Rated Voltage | 125V |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-1A-T DC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
