Omron G2R-1A-TAC220 technical specifications.
| Coil Current | 5.3mA |
| Coil Resistance | 25kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 220V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Height | 29.5mm |
| Lead Free | Lead Free |
| Length | 45mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Flanges, Chassis Mount |
| Operate Time | 15ms |
| Package Quantity | 1 |
| Packaging | Tray |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | G2R |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-1A-TAC220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
